


TNPW120630K0BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW120630K0BYENTR-ND - Tape & Reel (TR) 541-TNPW120630K0BYENCT-ND - Cut Tape (CT) 541-TNPW120630K0BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120630K0BYEN |
Description | RES 30K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 zł | 5,24 zł |
| 10 | 4,34500 zł | 43,45 zł |
| 25 | 4,02880 zł | 100,72 zł |
| 50 | 3,81120 zł | 190,56 zł |
| 100 | 3,61160 zł | 361,16 zł |
| 250 | 3,37492 zł | 843,73 zł |
| 500 | 3,21664 zł | 1 608,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,07513 zł | 3 075,13 zł |
| 2 000 | 2,94954 zł | 5 899,08 zł |
| 3 000 | 2,88298 zł | 8 648,94 zł |
| 5 000 | 2,80593 zł | 14 029,65 zł |
| 7 000 | 2,75909 zł | 19 313,63 zł |
| 10 000 | 2,71267 zł | 27 126,70 zł |
| Unit Price without VAT: | 5,24000 zł |
|---|---|
| Unit Price with VAT: | 6,44520 zł |

