


TNPW12062M00BECN | |
|---|---|
DigiKey Part Number | 541-TNPW12062M00BECNTR-ND - Tape & Reel (TR) 541-TNPW12062M00BECNCT-ND - Cut Tape (CT) 541-TNPW12062M00BECNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12062M00BECN |
Description | RES 2M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12062M00BECN Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 zł | 7,79 zł |
| 10 | 6,44500 zł | 64,45 zł |
| 25 | 5,98240 zł | 149,56 zł |
| 50 | 5,66200 zł | 283,10 zł |
| 100 | 5,37040 zł | 537,04 zł |
| 250 | 5,02668 zł | 1 256,67 zł |
| 500 | 4,79752 zł | 2 398,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,59332 zł | 4 593,32 zł |
| 2 000 | 4,41254 zł | 8 825,08 zł |
| 3 000 | 4,31693 zł | 12 950,79 zł |
| 5 000 | 4,20642 zł | 21 032,10 zł |
| 7 000 | 4,13933 zł | 28 975,31 zł |
| Unit Price without VAT: | 7,79000 zł |
|---|---|
| Unit Price with VAT: | 9,58170 zł |

