


TNPW080560K4BEEN | |
|---|---|
DigiKey Part Number | 541-3813-2-ND - Tape & Reel (TR) 541-3813-1-ND - Cut Tape (CT) 541-3813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080560K4BEEN |
Description | RES 60.4K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080560K4BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080560K4BEEA | Vishay Dale | 1 202 | 541-TNPW080560K4BEEACT-ND | 1,47000 zł | Parametric Equivalent |
| ERA-6AEB6042V | Panasonic Industry | 1 433 | P60.4KDACT-ND | 0,36000 zł | Direct |
| RG2012P-6042-B-T5 | Susumu | 6 020 | RG20P60.4KBCT-ND | 0,43000 zł | Direct |
| RT0805BRD0760K4L | YAGEO | 9 503 | YAG4928CT-ND | 0,36000 zł | Direct |
| RP73PF2A60K4BTDF | TE Connectivity Passive Product | 603 | 1712-RP73PF2A60K4BTDFCT-ND | 1,11000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 zł | 2,55 zł |
| 10 | 2,11900 zł | 21,19 zł |
| 25 | 1,96360 zł | 49,09 zł |
| 50 | 1,85500 zł | 92,75 zł |
| 100 | 1,75520 zł | 175,52 zł |
| 250 | 1,63596 zł | 408,99 zł |
| 500 | 1,55554 zł | 777,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,48329 zł | 1 483,29 zł |
| 2 000 | 1,41878 zł | 2 837,56 zł |
| 3 000 | 1,38447 zł | 4 153,41 zł |
| 5 000 | 1,34464 zł | 6 723,20 zł |
| 7 000 | 1,32037 zł | 9 242,59 zł |
| 10 000 | 1,29626 zł | 12 962,60 zł |
| Unit Price without VAT: | 2,55000 zł |
|---|---|
| Unit Price with VAT: | 3,13650 zł |

