
RN60D4991FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D4991FRE6TR-ND - Tape & Reel (TR) 541-RN60D4991FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D4991FRE6 |
Description | RES 4.99K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D4991FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 zł | 2,91 zł |
| 10 | 1,88500 zł | 18,85 zł |
| 25 | 1,60880 zł | 40,22 zł |
| 50 | 1,43420 zł | 71,71 zł |
| 100 | 1,28550 zł | 128,55 zł |
| 250 | 1,12292 zł | 280,73 zł |
| 500 | 1,02100 zł | 510,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,93443 zł | 934,43 zł |
| 2 000 | 0,86088 zł | 1 721,76 zł |
| 3 000 | 0,82307 zł | 2 469,21 zł |
| 5 000 | 0,78032 zł | 3 901,60 zł |
| 7 000 | 0,75484 zł | 5 283,88 zł |
| 10 000 | 0,72995 zł | 7 299,50 zł |
| Unit Price without VAT: | 2,91000 zł |
|---|---|
| Unit Price with VAT: | 3,57930 zł |

