Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



TNPW08052K21FHEA | |
|---|---|
DigiKey Part Number | TNPW08052K21FHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW08052K21FHEA |
Description | RES 2.21K OHM 1% 0.26W 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08052K21FHEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW08052K21BHEA | Vishay Dale | 0 | TNPW08052K21BHEA-ND | 0,89163 zł | Upgrade |
| TNPW08052K21DEEA | Vishay Dale | 0 | TNPW08052K21DEEA-ND | 0,26691 zł | Parametric Equivalent |
| TNPW08052K21DHEA | Vishay Dale | 0 | TNPW08052K21DHEA-ND | 0,19713 zł | Parametric Equivalent |
| TNPW08052K21FEEA | Vishay Dale | 0 | TNPW08052K21FEEA-ND | 0,28823 zł | Parametric Equivalent |
| MCU08050C2211FP500 | Vishay | 0 | MCU08050C2211FP500-ND | 0,18648 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18730 zł | 936,50 zł |
| Unit Price without VAT: | 0,18730 zł |
|---|---|
| Unit Price with VAT: | 0,23038 zł |



