TNPW0805215KBETY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,39664 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,16342 zł
Datasheet

Upgrade


Susumu
In Stock: 4 800
Unit Price: 0,43000 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,76596 zł
Datasheet
215 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
215 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
TNPW0805

TNPW0805215KBETY

DigiKey Part Number
TNPW0805215KBETY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0805215KBETY
Description
RES 215K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
215 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0805215KBETY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0805215KBECNVishay Dale0TNPW0805215KBECN-ND2,39664 złParametric Equivalent
TNPW0805215KBETAVishay Dale0TNPW0805215KBETA-ND1,16342 złParametric Equivalent
RG2012P-2153-B-T5Susumu4 800408-RG2012P-2153-B-T5CT-ND0,43000 złUpgrade
RG2012P-2153-W-T5Susumu0RG2012P-2153-W-T5-ND0,76596 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,99731 zł2 997,31 zł
Manufacturers Standard Package
Unit Price without VAT:2,99731 zł
Unit Price with VAT:3,68669 zł