


TNPW080511K5BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW080511K5BEEATR-ND - Tape & Reel (TR) 541-TNPW080511K5BEEACT-ND - Cut Tape (CT) 541-TNPW080511K5BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080511K5BEEA |
Description | RES 11.5K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080511K5BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 1,23200 zł | 12,32 zł |
| 25 | 1,14200 zł | 28,55 zł |
| 50 | 1,07800 zł | 53,90 zł |
| 100 | 1,01910 zł | 101,91 zł |
| 250 | 0,94840 zł | 237,10 zł |
| 500 | 0,90036 zł | 450,18 zł |
| 1 000 | 0,85698 zł | 856,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,77316 zł | 3 865,80 zł |
| 10 000 | 0,74373 zł | 7 437,30 zł |
| 15 000 | 0,72820 zł | 10 923,00 zł |
| 25 000 | 0,71025 zł | 17 756,25 zł |
| 35 000 | 0,69937 zł | 24 477,95 zł |
| 50 000 | 0,68860 zł | 34 430,00 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

