TNPW080510R0FHEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,74459 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,34954 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,18615 zł
Datasheet

Similar


Vishay
In Stock: 0
Unit Price: 0,26636 zł
Datasheet

Similar


Vishay
In Stock: 8 906
Unit Price: 0,47000 zł
Datasheet

Similar


Vishay
In Stock: 0
Unit Price: 0,22553 zł
Datasheet
10 Ohms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW080510R0FHEA

DigiKey Part Number
TNPW080510R0FHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW080510R0FHEA
Description
RES 10 OHM 1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080510R0FHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW080510R0BHEAVishay Dale0TNPW080510R0BHEA-ND0,74459 złUpgrade
TNPW080510R0DHEAVishay Dale0TNPW080510R0DHEA-ND0,34954 złParametric Equivalent
TNPW080510R0DHECVishay Dale0TNPW080510R0DHEC-ND0,18615 złParametric Equivalent
MCU08050C1009DP500Vishay0MCU08050C1009DP500-ND0,26636 złSimilar
MCU08050C1009FP500Vishay8 906749-1723-1-ND0,47000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,32643 zł1 632,15 zł
Manufacturers Standard Package
Unit Price without VAT:0,32643 zł
Unit Price with VAT:0,40151 zł