909 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603909RBETA

DigiKey Part Number
541-TNPW0603909RBETATR-ND - Tape & Reel (TR)
541-TNPW0603909RBETACT-ND - Cut Tape (CT)
541-TNPW0603909RBETADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603909RBETA
Description
RES 909 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
909 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603909RBETA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0603909RBEEAVishay Dale15 993541-3721-1-ND0,93000 złDirect
In-Stock: 4 795
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,41000 zł2,41 zł
101,99600 zł19,96 zł
251,85000 zł46,25 zł
501,74880 zł87,44 zł
1001,65460 zł165,46 zł
2501,54188 zł385,47 zł
5001,46576 zł732,88 zł
1 0001,39740 zł1 397,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,26612 zł6 330,60 zł
10 0001,22028 zł12 202,80 zł
15 0001,19612 zł17 941,80 zł
25 0001,16827 zł29 206,75 zł
Manufacturers Standard Package
Unit Price without VAT:2,41000 zł
Unit Price with VAT:2,96430 zł