TNPW06037K68BEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,11990 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 1 083
Unit Price: 7,11000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 7 214
Unit Price: 0,36000 zł
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,36000 zł
Datasheet

Similar


Susumu
In Stock: 1 426
Unit Price: 0,43000 zł
Datasheet
7.68 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06037K68BEEN

DigiKey Part Number
TNPW06037K68BEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW06037K68BEEN
Description
RES 7.68K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7.68 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06037K68BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU06037K68AZEN00Vishay Dale0TNPU06037K68AZEN00-ND4,11990 złUpgrade
TNPU06037K68BZEN00Vishay Dale1 083TNPU7.68KBACT-ND7,11000 złUpgrade
ERA-3AEB7681VPanasonic Industry7 21410-ERA-3AEB7681VCT-ND0,36000 złDirect
RT0603BRD077K68LYAGEO0YAG1735CT-ND0,36000 złDirect
RG1608P-7681-B-T5Susumu1 426RG16P7.68KBCT-ND0,43000 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,39219 zł1 392,19 zł
Manufacturers Standard Package
Unit Price without VAT:1,39219 zł
Unit Price with VAT:1,71239 zł