
TNPW06037K50BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW06037K50BYENTR-ND - Tape & Reel (TR) 541-TNPW06037K50BYENCT-ND - Cut Tape (CT) 541-TNPW06037K50BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06037K50BYEN |
Description | RES 7.5K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06037K50BYEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 zł | 2,23 zł |
| 10 | 1,85600 zł | 18,56 zł |
| 25 | 1,72200 zł | 43,05 zł |
| 50 | 1,62660 zł | 81,33 zł |
| 100 | 1,53900 zł | 153,90 zł |
| 250 | 1,43388 zł | 358,47 zł |
| 500 | 1,36286 zł | 681,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,29894 zł | 1 298,94 zł |
| 2 000 | 1,24184 zł | 2 483,68 zł |
| 3 000 | 1,21145 zł | 3 634,35 zł |
| 5 000 | 1,17615 zł | 5 880,75 zł |
| 7 000 | 1,15463 zł | 8 082,41 zł |
| 10 000 | 1,13324 zł | 11 332,40 zł |
| Unit Price without VAT: | 2,23000 zł |
|---|---|
| Unit Price with VAT: | 2,74290 zł |

