Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

TNPW0603665RBEEA | |
|---|---|
DigiKey Part Number | TNPW0603665RBEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0603665RBEEA |
Description | RES 665 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 665 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603665RBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU0603665RAZEN00 | Vishay Dale | 0 | TNPU0603665RAZEN00-ND | 4,11990 zł | Upgrade |
| TNPU0603665RBZEN00 | Vishay Dale | 0 | TNPU0603665RBZEN00-ND | 3,18824 zł | Upgrade |
| TNPW0603665RBEEN | Vishay Dale | 0 | TNPW0603665RBEEN-ND | 1,13620 zł | Parametric Equivalent |
| TNPW0603665RBXEA | Vishay Dale | 0 | TNPW0603665RBXEA-ND | 0,99801 zł | Parametric Equivalent |
| ERA-3AEB6650V | Panasonic Industry | 5 705 | P665DBCT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,39015 zł | 1 950,75 zł |
| Unit Price without VAT: | 0,39015 zł |
|---|---|
| Unit Price with VAT: | 0,47988 zł |






