TNPW0603487RBEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,11990 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,18824 zł
Datasheet

Direct


Panasonic Industry
In Stock: 1 993
Unit Price: 0,36000 zł
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,23704 zł
Datasheet

Direct


YAGEO
In Stock: 547
Unit Price: 0,36000 zł
Datasheet
487 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603487RBEEN

DigiKey Part Number
TNPW0603487RBEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0603487RBEEN
Description
RES 487 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
487 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603487RBEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU0603487RAZEN00Vishay Dale0TNPU0603487RAZEN00-ND4,11990 złUpgrade
TNPU0603487RBZEN00Vishay Dale0TNPU0603487RBZEN00-ND3,18824 złUpgrade
ERA-3AEB4870VPanasonic Industry1 993P487DBCT-ND0,36000 złDirect
RG1608P-4870-B-T5Susumu0RG1608P-4870-B-T5-ND0,23704 złDirect
RT0603BRD07487RLYAGEO547YAG4564CT-ND0,36000 złDirect
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,07035 zł1 070,35 zł
Manufacturers Standard Package
Unit Price without VAT:1,07035 zł
Unit Price with VAT:1,31653 zł