Upgrade
Upgrade
Direct
Direct
Direct

TNPW0603274RBEEN | |
|---|---|
DigiKey Part Number | TNPW0603274RBEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0603274RBEEN |
Description | RES 274 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603274RBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU0603274RAZEN00 | Vishay Dale | 0 | TNPU0603274RAZEN00-ND | 4,11990 zł | Upgrade |
| TNPU0603274RBZEN00 | Vishay Dale | 0 | TNPU0603274RBZEN00-ND | 3,18824 zł | Upgrade |
| ERA-3AEB2740V | Panasonic Industry | 2 393 | 10-ERA-3AEB2740VCT-ND | 0,36000 zł | Direct |
| RG1608P-2740-B-T5 | Susumu | 0 | RG1608P-2740-B-T5-ND | 0,23704 zł | Direct |
| RT0603BRD07274RL | YAGEO | 2 451 | YAG4516CT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,39219 zł | 1 392,19 zł |
| Unit Price without VAT: | 1,39219 zł |
|---|---|
| Unit Price with VAT: | 1,71239 zł |





