
TNPW060349K9BETA | |
|---|---|
DigiKey Part Number | 541-TNPW060349K9BETATR-ND - Tape & Reel (TR) 541-TNPW060349K9BETACT-ND - Cut Tape (CT) 541-TNPW060349K9BETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060349K9BETA |
Description | RES 49.9K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060349K9BETA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW060349K9BEEA | Vishay Dale | 49 228 | TNP49.9KAACT-ND | 0,93000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 zł | 2,41 zł |
| 10 | 1,99600 zł | 19,96 zł |
| 25 | 1,85000 zł | 46,25 zł |
| 50 | 1,74880 zł | 87,44 zł |
| 100 | 1,65460 zł | 165,46 zł |
| 250 | 1,54188 zł | 385,47 zł |
| 500 | 1,46576 zł | 732,88 zł |
| 1 000 | 1,39740 zł | 1 397,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,26612 zł | 6 330,60 zł |
| 10 000 | 1,22028 zł | 12 202,80 zł |
| 15 000 | 1,19612 zł | 17 941,80 zł |
| 25 000 | 1,16827 zł | 29 206,75 zł |
| Unit Price without VAT: | 2,41000 zł |
|---|---|
| Unit Price with VAT: | 2,96430 zł |

