TNPW060322R6BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,16342 zł
Datasheet

Direct


YAGEO
In Stock: 6 965
Unit Price: 0,36000 zł
Datasheet
22.6 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060322R6BEEA

DigiKey Part Number
TNPW060322R6BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW060322R6BEEA
Description
RES 22.6 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
88 Weeks
Customer Reference
Detailed Description
22.6 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060322R6BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW060322R6BEENVishay Dale0TNPW060322R6BEEN-ND1,16342 złParametric Equivalent
RT0603BRD0722R6LYAGEO6 96513-RT0603BRD0722R6LCT-ND0,36000 złDirect
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,51190 zł2 559,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,51190 zł
Unit Price with VAT:0,62964 zł