
TNPW0603221KBEEA | |
|---|---|
DigiKey Part Number | 541-3176-2-ND - Tape & Reel (TR) 541-3176-1-ND - Cut Tape (CT) 541-3176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603221KBEEA |
Description | RES 221K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603221KBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0603221KBEEN | Vishay Dale | 4 255 | 541-3624-1-ND | 2,01000 zł | Parametric Equivalent |
| ERA-3AEB2213V | Panasonic Industry | 3 835 | P221KDBCT-ND | 0,36000 zł | Direct |
| RG1608P-2213-B-T5 | Susumu | 6 075 | RG16P221KBCT-ND | 0,43000 zł | Direct |
| RT0603BRD07221KL | YAGEO | 756 | YAG4504CT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,78600 zł | 7,86 zł |
| 25 | 0,72960 zł | 18,24 zł |
| 50 | 0,68880 zł | 34,44 zł |
| 100 | 0,65070 zł | 65,07 zł |
| 250 | 0,60484 zł | 151,21 zł |
| 500 | 0,57352 zł | 286,76 zł |
| 1 000 | 0,54512 zł | 545,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,48993 zł | 2 449,65 zł |
| 10 000 | 0,47045 zł | 4 704,50 zł |
| 15 000 | 0,46014 zł | 6 902,10 zł |
| 25 000 | 0,44822 zł | 11 205,50 zł |
| 35 000 | 0,44098 zł | 15 434,30 zł |
| 50 000 | 0,43381 zł | 21 690,50 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

