1.3 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06031K30BEEN

DigiKey Part Number
541-TNPW06031K30BEENTR-ND - Tape & Reel (TR)
541-TNPW06031K30BEENCT-ND - Cut Tape (CT)
541-TNPW06031K30BEENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06031K30BEEN
Description
RES 1.3K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06031K30BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW06031K30BEEAVishay Dale10 001541-1999-1-ND0,93000 złParametric Equivalent
TNPW06031K30BYENVishay Dale1 940541-TNPW06031K30BYENCT-ND2,23000 złParametric Equivalent
RG1608P-132-B-T5Susumu32 272408-1683-1-ND0,43000 złDirect
RT0603BRD071K3LYAGEO354YAG1565CT-ND0,36000 złDirect
In-Stock: 374
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,55000 zł2,55 zł
102,11900 zł21,19 zł
251,96360 zł49,09 zł
501,85500 zł92,75 zł
1001,75520 zł175,52 zł
2501,63596 zł408,99 zł
5001,55554 zł777,77 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,48329 zł1 483,29 zł
2 0001,41878 zł2 837,56 zł
3 0001,38447 zł4 153,41 zł
5 0001,34464 zł6 723,20 zł
7 0001,32037 zł9 242,59 zł
10 0001,29626 zł12 962,60 zł
Manufacturers Standard Package
Unit Price without VAT:2,55000 zł
Unit Price with VAT:3,13650 zł