
TNPW06031K10BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW06031K10BYENTR-ND - Tape & Reel (TR) 541-TNPW06031K10BYENCT-ND - Cut Tape (CT) 541-TNPW06031K10BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06031K10BYEN |
Description | RES 1.1K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 zł | 2,23 zł |
| 10 | 1,85600 zł | 18,56 zł |
| 25 | 1,72080 zł | 43,02 zł |
| 50 | 1,62660 zł | 81,33 zł |
| 100 | 1,53870 zł | 153,87 zł |
| 250 | 1,43360 zł | 358,40 zł |
| 500 | 1,36250 zł | 681,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,29861 zł | 1 298,61 zł |
| 2 000 | 1,24156 zł | 2 483,12 zł |
| 3 000 | 1,21116 zł | 3 633,48 zł |
| 5 000 | 1,17587 zł | 5 879,35 zł |
| 7 000 | 1,15435 zł | 8 080,45 zł |
| 10 000 | 1,13297 zł | 11 329,70 zł |
| Unit Price without VAT: | 2,23000 zł |
|---|---|
| Unit Price with VAT: | 2,74290 zł |

