16.5 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060316K5BYEN

DigiKey Part Number
541-TNPW060316K5BYENTR-ND - Tape & Reel (TR)
541-TNPW060316K5BYENCT-ND - Cut Tape (CT)
541-TNPW060316K5BYENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060316K5BYEN
Description
RES 16.5K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16.5 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 860
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,23000 zł2,23 zł
101,85600 zł18,56 zł
251,72200 zł43,05 zł
501,62660 zł81,33 zł
1001,53900 zł153,90 zł
2501,43388 zł358,47 zł
5001,36286 zł681,43 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,29894 zł1 298,94 zł
2 0001,24184 zł2 483,68 zł
3 0001,21145 zł3 634,35 zł
5 0001,17615 zł5 880,75 zł
7 0001,15463 zł8 082,41 zł
10 0001,13324 zł11 332,40 zł
Manufacturers Standard Package
Unit Price without VAT:2,23000 zł
Unit Price with VAT:2,74290 zł