
TNPW0603158RBEEA | |
|---|---|
DigiKey Part Number | 541-TNPW0603158RBEEATR-ND - Tape & Reel (TR) 541-TNPW0603158RBEEACT-ND - Cut Tape (CT) 541-TNPW0603158RBEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603158RBEEA |
Description | RES 158 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 158 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603158RBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,31200 zł | 3,12 zł |
| 25 | 0,29000 zł | 7,25 zł |
| 50 | 0,27440 zł | 13,72 zł |
| 100 | 0,25930 zł | 25,93 zł |
| 250 | 0,24060 zł | 60,15 zł |
| 500 | 0,22766 zł | 113,83 zł |
| 1 000 | 0,21584 zł | 215,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19258 zł | 962,90 zł |
| 10 000 | 0,18427 zł | 1 842,70 zł |
| 15 000 | 0,17985 zł | 2 697,75 zł |
| 25 000 | 0,17472 zł | 4 368,00 zł |
| 35 000 | 0,17159 zł | 6 005,65 zł |
| 50 000 | 0,16849 zł | 8 424,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

