
TNPW0603154KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW0603154KBEENTR-ND - Tape & Reel (TR) 541-TNPW0603154KBEENCT-ND - Cut Tape (CT) 541-TNPW0603154KBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603154KBEEN |
Description | RES 154K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 154 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603154KBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0603154KBEEA | Vishay Dale | 9 241 | 541-TNPW0603154KBEEACT-ND | 0,93000 zł | Parametric Equivalent |
| ERA-3AEB1543V | Panasonic Industry | 9 254 | P154KDBCT-ND | 0,36000 zł | Direct |
| RG1608P-1543-B-T5 | Susumu | 3 914 | 408-RG1608P-1543-B-T5CT-ND | 0,43000 zł | Direct |
| RT0603BRD07154KL | YAGEO | 11 213 | YAG1534CT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 zł | 2,76 zł |
| 10 | 2,28700 zł | 22,87 zł |
| 25 | 2,12280 zł | 53,07 zł |
| 50 | 2,00580 zł | 100,29 zł |
| 100 | 1,89850 zł | 189,85 zł |
| 250 | 1,76984 zł | 442,46 zł |
| 500 | 1,68330 zł | 841,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,60552 zł | 1 605,52 zł |
| 2 000 | 1,53618 zł | 3 072,36 zł |
| 3 000 | 1,49929 zł | 4 497,87 zł |
| 5 000 | 1,45649 zł | 7 282,45 zł |
| 7 000 | 1,43042 zł | 10 012,94 zł |
| 10 000 | 1,40452 zł | 14 045,20 zł |
| Unit Price without VAT: | 2,76000 zł |
|---|---|
| Unit Price with VAT: | 3,39480 zł |

