


TNPW040276R8BEED | |
|---|---|
DigiKey Part Number | 541-4511-2-ND - Tape & Reel (TR) 541-4511-1-ND - Cut Tape (CT) 541-4511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040276R8BEED |
Description | RES 76.8 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 76.8 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040276R8BEED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B76R8E1 | TE Connectivity Passive Product | 2 460 | A102977CT-ND | 1,08000 zł | Direct |
| ERA-2AEB76R8X | Panasonic Industry | 11 270 | P76.8DCCT-ND | 0,39000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,78600 zł | 7,86 zł |
| 25 | 0,72960 zł | 18,24 zł |
| 50 | 0,68880 zł | 34,44 zł |
| 100 | 0,65070 zł | 65,07 zł |
| 250 | 0,60484 zł | 151,21 zł |
| 500 | 0,57352 zł | 286,76 zł |
| 1 000 | 0,54512 zł | 545,12 zł |
| 5 000 | 0,48993 zł | 2 449,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,47045 zł | 4 704,50 zł |
| 20 000 | 0,45328 zł | 9 065,60 zł |
| 30 000 | 0,44424 zł | 13 327,20 zł |
| 50 000 | 0,43381 zł | 21 690,50 zł |
| 70 000 | 0,42749 zł | 29 924,30 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

