43.2 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43.2 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0402

TNPW040243K2BEED

DigiKey Part Number
541-4498-2-ND - Tape & Reel (TR)
541-4498-1-ND - Cut Tape (CT)
541-4498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW040243K2BEED
Description
RES 43.2K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
43.2 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW040243K2BEED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 191
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 zł0,93 zł
100,78600 zł7,86 zł
250,72960 zł18,24 zł
500,68880 zł34,44 zł
1000,65070 zł65,07 zł
2500,60484 zł151,21 zł
5000,57352 zł286,76 zł
1 0000,54512 zł545,12 zł
5 0000,48993 zł2 449,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,47045 zł4 704,50 zł
20 0000,45328 zł9 065,60 zł
30 0000,44424 zł13 327,20 zł
50 0000,43381 zł21 690,50 zł
70 0000,42749 zł29 924,30 zł
Manufacturers Standard Package
Unit Price without VAT:0,93000 zł
Unit Price with VAT:1,14390 zł