Parametric Equivalent
Parametric Equivalent



TNPW04023K83DETD | |
|---|---|
DigiKey Part Number | TNPW04023K83DETD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW04023K83DETD |
Description | RES 3.83K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.83 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04023K83DETD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW04023K83BETD | Vishay Dale | 0 | TNPW04023K83BETD-ND | 1,02273 zł | Parametric Equivalent |
| ERA-2AED3831X | Panasonic Industry | 0 | 10-ERA-2AED3831XTR-ND | 0,08904 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,46537 zł | 4 653,70 zł |
| Unit Price without VAT: | 0,46537 zł |
|---|---|
| Unit Price with VAT: | 0,57241 zł |



