
TNPV1206360KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPV1206360KBEENTR-ND - Tape & Reel (TR) 541-TNPV1206360KBEENCT-ND - Cut Tape (CT) 541-TNPV1206360KBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1206360KBEEN |
Description | TNPV1206 360K 0.1% T-9 E52 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,21078 zł | 2 210,78 zł |
| 2 000 | 2,11782 zł | 4 235,64 zł |
| 3 000 | 2,06848 zł | 6 205,44 zł |
| 5 000 | 2,01129 zł | 10 056,45 zł |
| 7 000 | 1,97649 zł | 13 835,43 zł |
| 10 000 | 1,94195 zł | 19 419,50 zł |
| Unit Price without VAT: | 2,21078 zł |
|---|---|
| Unit Price with VAT: | 2,71926 zł |

