


TNPU06038K20AYEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU06038K20AYEN00TR-ND - Tape & Reel (TR) 541-TNPU06038K20AYEN00CT-ND - Cut Tape (CT) 541-TNPU06038K20AYEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06038K20AYEN00 |
Description | TNPU0603 8K2 0.05% T-13 E52 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,97000 zł | 6,97 zł |
| 10 | 5,78500 zł | 57,85 zł |
| 25 | 5,36880 zł | 134,22 zł |
| 50 | 5,08180 zł | 254,09 zł |
| 100 | 4,81850 zł | 481,85 zł |
| 250 | 4,50816 zł | 1 127,04 zł |
| 500 | 4,30084 zł | 2 150,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,11613 zł | 4 116,13 zł |
| 2 000 | 3,95247 zł | 7 904,94 zł |
| 3 000 | 3,86587 zł | 11 597,61 zł |
| 5 000 | 3,76572 zł | 18 828,60 zł |
| 7 000 | 3,70487 zł | 25 934,09 zł |
| Unit Price without VAT: | 6,97000 zł |
|---|---|
| Unit Price with VAT: | 8,57310 zł |

