


TNPU06037K50BZEN00 | |
|---|---|
DigiKey Part Number | 541-4447-2-ND - Tape & Reel (TR) 541-4447-1-ND - Cut Tape (CT) 541-4447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06037K50BZEN00 |
Description | RES SMD 7.5K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU06037K50BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 zł | 7,11 zł |
| 10 | 5,89300 zł | 58,93 zł |
| 25 | 5,46680 zł | 136,67 zł |
| 50 | 5,17440 zł | 258,72 zł |
| 100 | 4,90650 zł | 490,65 zł |
| 250 | 4,59064 zł | 1 147,66 zł |
| 500 | 4,37992 zł | 2 189,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,19204 zł | 4 192,04 zł |
| 2 000 | 4,02565 zł | 8 051,30 zł |
| 3 000 | 3,93759 zł | 11 812,77 zł |
| 5 000 | 3,83579 zł | 19 178,95 zł |
| 7 000 | 3,77397 zł | 26 417,79 zł |
| Unit Price without VAT: | 7,11000 zł |
|---|---|
| Unit Price with VAT: | 8,74530 zł |

