


NTCLG100E2103JT | |
|---|---|
DigiKey Part Number | 56-NTCLG100E2103JTTR-ND - Tape & Reel (TR) 56-NTCLG100E2103JTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCLG100E2103JT |
Description | THERMISTOR NTC 10KOHM 3977K DO35 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Category | B25/85 3977K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power - Max 100 mW |
Part Status Active | Length - Lead Wire 1.00" (25.40mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Through Hole |
Resistance Tolerance ±5% | Package / Case DO-204AH, DO-35, Axial |
B Value Tolerance ±1.3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCLG100E2103JB | Vishay Beyschlag/Draloric/BC Components | 14 923 | BC2531-ND | 2,51000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 zł | 2,73 zł |
| 5 | 2,39800 zł | 11,99 zł |
| 10 | 2,27700 zł | 22,77 zł |
| 25 | 2,12880 zł | 53,22 zł |
| 50 | 2,02660 zł | 101,33 zł |
| 100 | 1,93360 zł | 193,36 zł |
| 500 | 1,74728 zł | 873,64 zł |
| 1 000 | 1,67805 zł | 1 678,05 zł |
| 5 000 | 1,53880 zł | 7 694,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,45836 zł | 14 583,60 zł |
| 20 000 | 1,41174 zł | 28 234,80 zł |
| Unit Price without VAT: | 2,73000 zł |
|---|---|
| Unit Price with VAT: | 3,35790 zł |

