Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR900BRS70 | |
|---|---|
DigiKey Part Number | RWR89SR900BRS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89SR900BRS70 |
Description | RES 0.9 OHM 3W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 900 mOhms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR900BRB12 | Vishay Dale | 0 | RWR89SR900BRB12-ND | 112,13960 zł | Parametric Equivalent |
| RWR89SR900BRBSL | Vishay Dale | 0 | RWR89SR900BRBSL-ND | 132,29940 zł | Parametric Equivalent |
| RWR89SR900BRRSL | Vishay Dale | 0 | RWR89SR900BRRSL-ND | 132,29940 zł | Parametric Equivalent |
| RWR89SR900BRS73 | Vishay Dale | 0 | RWR89SR900BRS73-ND | 94,52782 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 94,52781 zł | 94 527,81 zł |
| Unit Price without VAT: | 94,52781 zł |
|---|---|
| Unit Price with VAT: | 116,26921 zł |


