RWR89SR787FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 42,67120 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,66390 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,66390 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,14936 zł
Datasheet
787 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR787FRS70

DigiKey Part Number
RWR89SR787FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89SR787FRS70
Description
RES 0.787 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
787 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89SR787BSRSLVishay Dale0RWR89SR787BSRSL-ND42,67120 złUpgrade
RWR89SR787FRBSLVishay Dale0RWR89SR787FRBSL-ND11,66390 złParametric Equivalent
RWR89SR787FRRSLVishay Dale0RWR89SR787FRRSL-ND11,66390 złParametric Equivalent
RWR89SR787FRS73Vishay Dale0RWR89SR787FRS73-ND8,14936 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,60615 zł32 606,15 zł
Manufacturers Standard Package
Unit Price without VAT:32,60615 zł
Unit Price with VAT:40,10556 zł