RWR89SR464FPB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 41,94450 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 41,94450 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 56,22150 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 49,27980 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 49,27980 zł
Datasheet
464 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR464FPB12

DigiKey Part Number
RWR89SR464FPB12-ND
Manufacturer
Manufacturer Product Number
RWR89SR464FPB12
Description
RES 0.464 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
464 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89SR464FMB12Vishay Dale0RWR89SR464FMB12-ND41,94450 złDirect
RWR89SR464FRB12Vishay Dale0RWR89SR464FRB12-ND41,94450 złDirect
RWR89SR464FSB12Vishay Dale0RWR89SR464FSB12-ND56,22150 złDirect
RWR89SR464FPBSLVishay Dale0RWR89SR464FPBSL-ND49,27980 złParametric Equivalent
RWR89SR464FPRSLVishay Dale0RWR89SR464FPRSL-ND49,27980 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10041,94450 zł4 194,45 zł
Manufacturers Standard Package
Unit Price without VAT:41,94450 zł
Unit Price with VAT:51,59174 zł