RWR89SR392FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 41,94450 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 56,22150 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 66,35080 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 44,28103 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 46,63724 zł
Datasheet
392 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR392FSBSL

DigiKey Part Number
RWR89SR392FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR89SR392FSBSL
Description
RES 0.392 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
392 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89SR392FRB12Vishay Dale0RWR89SR392FRB12-ND41,94450 złDirect
RWR89SR392FSB12Vishay Dale0RWR89SR392FSB12-ND56,22150 złParametric Equivalent
RWR89SR392FSRSLVishay Dale0RWR89SR392FSRSL-ND66,35080 złParametric Equivalent
RWR89SR392FSS70Vishay Dale0RWR89SR392FSS70-ND44,28103 złParametric Equivalent
RWR89SR392FSS73Vishay Dale0RWR89SR392FSS73-ND46,63724 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10066,35080 zł6 635,08 zł
Manufacturers Standard Package
Unit Price without VAT:66,35080 zł
Unit Price with VAT:81,61148 zł