RWR89SR320DRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 77,49990 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 91,64220 zł
Datasheet
320 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR320DRBSL

DigiKey Part Number
RWR89SR320DRBSL-ND
Manufacturer
Manufacturer Product Number
RWR89SR320DRBSL
Description
RES 0.32 OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
320 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89SR320DRB12Vishay Dale0RWR89SR320DRB12-ND77,49990 złParametric Equivalent
RWR89SR320DRRSLVishay Dale0RWR89SR320DRRSL-ND91,64220 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10091,64220 zł9 164,22 zł
Manufacturers Standard Package
Unit Price without VAT:91,64220 zł
Unit Price with VAT:112,71991 zł