Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR316FRRSL | |
|---|---|
DigiKey Part Number | RWR89SR316FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89SR316FRRSL |
Description | RES 0.316 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 316 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR316FSRSL | Vishay Dale | 0 | RWR89SR316FSRSL-ND | 66,35080 zł | Direct |
| RWR89NR316FRB12 | Vishay Dale | 0 | RWR89NR316FRB12-ND | 63,28320 zł | Parametric Equivalent |
| RWR89NR316FRBSL | Vishay Dale | 0 | RWR89NR316FRBSL-ND | 74,85850 zł | Parametric Equivalent |
| RWR89NR316FRRSL | Vishay Dale | 0 | RWR89NR316FRRSL-ND | 74,85850 zł | Parametric Equivalent |
| RWR89NR316FRS70 | Vishay Dale | 0 | RWR89NR316FRS70-ND | 50,67517 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 49,27980 zł | 4 927,98 zł |
| Unit Price without VAT: | 49,27980 zł |
|---|---|
| Unit Price with VAT: | 60,61415 zł |


