RWR89SR191FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 41,94450 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 49,27980 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 32,60615 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 34,43082 zł
Datasheet
191 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR191FRRSL

DigiKey Part Number
RWR89SR191FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89SR191FRRSL
Description
RES 0.191 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
191 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89SR191FRB12Vishay Dale0RWR89SR191FRB12-ND41,94450 złParametric Equivalent
RWR89SR191FRBSLVishay Dale0RWR89SR191FRBSL-ND49,27980 złParametric Equivalent
RWR89SR191FRS70Vishay Dale0RWR89SR191FRS70-ND32,60615 złParametric Equivalent
RWR89SR191FRS73Vishay Dale0RWR89SR191FRS73-ND34,43082 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10049,27980 zł4 927,98 zł
Manufacturers Standard Package
Unit Price without VAT:49,27980 zł
Unit Price with VAT:60,61415 zł