Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S84R5FRRSL | |
|---|---|
DigiKey Part Number | RWR89S84R5FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S84R5FRRSL |
Description | RES 84.5 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 84.5 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S84R5FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S84R5FSRSL | Vishay Dale | 0 | RWR89S84R5FSRSL-ND | 49,72860 zł | Direct |
| RWR89S84R5FRB12 | Vishay Dale | 0 | RWR89S84R5FRB12-ND | 31,01450 zł | Parametric Equivalent |
| RWR89S84R5FRBSL | Vishay Dale | 0 | RWR89S84R5FRBSL-ND | 36,80030 zł | Parametric Equivalent |
| RWR89S84R5FRS70 | Vishay Dale | 0 | RWR89S84R5FRS70-ND | 24,11265 zł | Parametric Equivalent |
| RWR89S84R5FRS73 | Vishay Dale | 0 | RWR89S84R5FRS73-ND | 25,52936 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,80030 zł | 3 680,03 zł |
| Unit Price without VAT: | 36,80030 zł |
|---|---|
| Unit Price with VAT: | 45,26437 zł |


