Direct
Direct
Parametric Equivalent
Parametric Equivalent

RWR89S7680FSBSL | |
|---|---|
DigiKey Part Number | RWR89S7680FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S7680FSBSL |
Description | RES 768 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 768 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S7680FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S7680FPB12 | Vishay Dale | 0 | RWR89S7680FPB12-ND | 31,01450 zł | Direct |
| RWR89S7680FRB12 | Vishay Dale | 0 | RWR89S7680FRB12-ND | 31,01450 zł | Direct |
| RWR89S7680FSB12 | Vishay Dale | 0 | RWR89S7680FSB12-ND | 42,09640 zł | Parametric Equivalent |
| RWR89S7680FSRSL | Vishay Dale | 0 | RWR89S7680FSRSL-ND | 49,72860 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 49,72860 zł | 4 972,86 zł |
| Unit Price without VAT: | 49,72860 zł |
|---|---|
| Unit Price with VAT: | 61,16618 zł |


