RWR89S72R3BSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 114,00040 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 134,64170 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 134,64170 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 96,14367 zł
Datasheet
72.3 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S72R3BSS73

DigiKey Part Number
RWR89S72R3BSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S72R3BSS73
Description
RES 72.3 OHM 3W 0.1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
72.3 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S72R3BSB12Vishay Dale0RWR89S72R3BSB12-ND114,00040 złParametric Equivalent
RWR89S72R3BSBSLVishay Dale0RWR89S72R3BSBSL-ND134,64170 złParametric Equivalent
RWR89S72R3BSRSLVishay Dale0RWR89S72R3BSRSL-ND134,64170 złParametric Equivalent
RWR89S72R3BSS70Vishay Dale0RWR89S72R3BSS70-ND96,14367 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50096,14368 zł48 071,84 zł
Manufacturers Standard Package
Unit Price without VAT:96,14368 zł
Unit Price with VAT:118,25673 zł