RWR89S34R0FSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 36,80030 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 42,09640 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 49,72860 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 49,72860 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 34,83320 zł
Datasheet
34 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S34R0FSS70

DigiKey Part Number
RWR89S34R0FSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S34R0FSS70
Description
RES 34 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
34 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S34R0FSS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S34R0FRRSLVishay Dale0RWR89S34R0FRRSL-ND36,80030 złDirect
RWR89S34R0FSB12Vishay Dale0RWR89S34R0FSB12-ND42,09640 złParametric Equivalent
RWR89S34R0FSBSLVishay Dale0RWR89S34R0FSBSL-ND49,72860 złParametric Equivalent
RWR89S34R0FSRSLVishay Dale0RWR89S34R0FSRSL-ND49,72860 złParametric Equivalent
RWR89S34R0FSS73Vishay Dale0RWR89S34R0FSS73-ND34,83320 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,99058 zł32 990,58 zł
Manufacturers Standard Package
Unit Price without VAT:32,99058 zł
Unit Price with VAT:40,57841 zł