RWR89S32R0FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 58,09230 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 64,59960 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 75,72350 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 75,72350 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 51,61775 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 53,78400 zł
Datasheet
32 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S32R0FSB12

DigiKey Part Number
RWR89S32R0FSB12-ND
Manufacturer
Manufacturer Product Number
RWR89S32R0FSB12
Description
RES 32 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S32R0DRB12Vishay Dale0RWR89S32R0DRB12-ND58,09230 złUpgrade
RWR89N32R0FSB12Vishay Dale0RWR89N32R0FSB12-ND64,59960 złParametric Equivalent
RWR89N32R0FSBSLVishay Dale0RWR89N32R0FSBSL-ND75,72350 złParametric Equivalent
RWR89N32R0FSRSLVishay Dale0RWR89N32R0FSRSL-ND75,72350 złParametric Equivalent
RWR89N32R0FSS70Vishay Dale0RWR89N32R0FSS70-ND51,61775 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10042,09640 zł4 209,64 zł
Manufacturers Standard Package
Unit Price without VAT:42,09640 zł
Unit Price with VAT:51,77857 zł