RWR89S32R0DRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 58,09230 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 68,82520 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 68,82520 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 46,18667 zł
Datasheet
32 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S32R0DRS73

DigiKey Part Number
RWR89S32R0DRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S32R0DRS73
Description
RES 32 OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S32R0DRB12Vishay Dale0RWR89S32R0DRB12-ND58,09230 złParametric Equivalent
RWR89S32R0DRBSLVishay Dale0RWR89S32R0DRBSL-ND68,82520 złParametric Equivalent
RWR89S32R0DRRSLVishay Dale0RWR89S32R0DRRSL-ND68,82520 złParametric Equivalent
RWR89S32R0DRS70Vishay Dale0RWR89S32R0DRS70-ND46,18667 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50048,51782 zł24 258,91 zł
Manufacturers Standard Package
Unit Price without VAT:48,51782 zł
Unit Price with VAT:59,67692 zł