RWR89S2871FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 31,01450 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 42,09640 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 49,72860 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 32,99058 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 34,83320 zł
Datasheet
2.87 kOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S2871FSBSL

DigiKey Part Number
RWR89S2871FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR89S2871FSBSL
Description
RES 2.87K OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.87 kOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S2871FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10049,72860 zł4 972,86 zł
Manufacturers Standard Package
Unit Price without VAT:49,72860 zł
Unit Price with VAT:61,16618 zł