RWR89S2800FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 49,72860 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 31,01450 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 36,80030 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,11265 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 25,52936 zł
Datasheet
280 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S2800FRRSL

DigiKey Part Number
RWR89S2800FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S2800FRRSL
Description
RES 280 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
280 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S2800FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S2800FSRSLVishay Dale0RWR89S2800FSRSL-ND49,72860 złDirect
RWR89S2800FRB12Vishay Dale0RWR89S2800FRB12-ND31,01450 złParametric Equivalent
RWR89S2800FRBSLVishay Dale0RWR89S2800FRBSL-ND36,80030 złParametric Equivalent
RWR89S2800FRS70Vishay Dale0RWR89S2800FRS70-ND24,11265 złParametric Equivalent
RWR89S2800FRS73Vishay Dale0RWR89S2800FRS73-ND25,52936 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10036,80030 zł3 680,03 zł
Manufacturers Standard Package
Unit Price without VAT:36,80030 zł
Unit Price with VAT:45,26437 zł