RWR89S1R27FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 42,09640 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 49,72860 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 32,99058 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 34,83320 zł
Datasheet
1.27 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S1R27FSBSL

DigiKey Part Number
RWR89S1R27FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR89S1R27FSBSL
Description
RES 1.27 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.27 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S1R27FSB12Vishay Dale0RWR89S1R27FSB12-ND42,09640 złParametric Equivalent
RWR89S1R27FSRSLVishay Dale0RWR89S1R27FSRSL-ND49,72860 złParametric Equivalent
RWR89S1R27FSS70Vishay Dale0RWR89S1R27FSS70-ND32,99058 złParametric Equivalent
RWR89S1R27FSS73Vishay Dale0RWR89S1R27FSS73-ND34,83320 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10049,72860 zł4 972,86 zł
Manufacturers Standard Package
Unit Price without VAT:49,72860 zł
Unit Price with VAT:61,16618 zł