
RWR82S1R15BRB12 | |
|---|---|
DigiKey Part Number | RWR82S1R15BRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR82S1R15BRB12 |
Description | RES 1.15 OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.15 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82S1R15BRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 99,46770 zł | 9 946,77 zł |
| Unit Price without VAT: | 99,46770 zł |
|---|---|
| Unit Price with VAT: | 122,34527 zł |

