
RWR74N1R05BSB12 | |
|---|---|
DigiKey Part Number | RWR74N1R05BSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR74N1R05BSB12 |
Description | RES 1.05 OHM 5W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.05 Ohms ±0.1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 180,68830 zł | 18 068,83 zł |
| Unit Price without VAT: | 180,68830 zł |
|---|---|
| Unit Price with VAT: | 222,24661 zł |

