RWR89S17R8DRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 58,09230 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 68,82520 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 46,18667 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 48,51782 zł
Datasheet
17.8 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S17R8DRRSL

DigiKey Part Number
RWR89S17R8DRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S17R8DRRSL
Description
RES 17.8 OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
17.8 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S17R8DRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S17R8DRB12Vishay Dale0RWR89S17R8DRB12-ND58,09230 złParametric Equivalent
RWR89S17R8DRBSLVishay Dale0RWR89S17R8DRBSL-ND68,82520 złParametric Equivalent
RWR89S17R8DRS70Vishay Dale0RWR89S17R8DRS70-ND46,18667 złParametric Equivalent
RWR89S17R8DRS73Vishay Dale0RWR89S17R8DRS73-ND48,51782 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10068,82520 zł6 882,52 zł
Manufacturers Standard Package
Unit Price without VAT:68,82520 zł
Unit Price with VAT:84,65500 zł