Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S17R4FRB12 | |
|---|---|
DigiKey Part Number | RWR89S17R4FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S17R4FRB12 |
Description | RES 17.4 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17.4 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S17R4FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N17R4FRB12 | Vishay Dale | 0 | RWR89N17R4FRB12-ND | 47,58100 zł | Parametric Equivalent |
| RWR89N17R4FRBSL | Vishay Dale | 0 | RWR89N17R4FRBSL-ND | 56,22150 zł | Parametric Equivalent |
| RWR89N17R4FRRSL | Vishay Dale | 0 | RWR89N17R4FRRSL-ND | 56,22150 zł | Parametric Equivalent |
| RWR89N17R4FRS70 | Vishay Dale | 0 | RWR89N17R4FRS70-ND | 37,41262 zł | Parametric Equivalent |
| RWR89N17R4FRS73 | Vishay Dale | 0 | RWR89N17R4FRS73-ND | 39,45938 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,01450 zł | 3 101,45 zł |
| Unit Price without VAT: | 31,01450 zł |
|---|---|
| Unit Price with VAT: | 38,14784 zł |


