Upgrade
Parametric Equivalent
Parametric Equivalent

RWR89S16R0DRRSL | |
|---|---|
DigiKey Part Number | RWR89S16R0DRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S16R0DRRSL |
Description | RES 16 OHM 3W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S16R0BSRSL | Vishay Dale | 0 | RWR89S16R0BSRSL-ND | 134,64170 zł | Upgrade |
| RWR89S16R0DRB12 | Vishay Dale | 0 | RWR89S16R0DRB12-ND | 58,09230 zł | Parametric Equivalent |
| RWR89S16R0DRBSL | Vishay Dale | 0 | RWR89S16R0DRBSL-ND | 68,82520 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 68,82520 zł | 6 882,52 zł |
| Unit Price without VAT: | 68,82520 zł |
|---|---|
| Unit Price with VAT: | 84,65500 zł |


